Vishay High-Current Density TMBS eSMP Rectifiers

Vishay High-Current Density TMBS eSMP® Rectifiers are ideal for automated placement and feature Trench MOS Schottky technology (TMBS). These rectifiers are housed in a low-profile package with a typical height of 1.3mm. The rectifiers have a low forward voltage drop, low power losses, and high-efficiency operation. Vishay High-Current Density TMBS eSMP® Rectifiers are well-suited for use in low-voltage high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Features

  • Low profile with a typical height of 1.3mm
  • Trench MOS Schottky technology
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High-efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available, ordering code: base P/NHM3

Applications

  • Low-voltage, high-frequency DC/DC converters
  • Freewheeling diodes
  • Polarity protection

Infographic

Vishay High-Current Density TMBS eSMP Rectifiers
Published: 2559-03-29 | Updated: 2566-08-04