Vishay SQJ2x Dual N-Channel Auto MOSFETs
Vishay SQJ2x Dual N-Channel Auto MOSFETs are AEC-Q101-qualified modules that are part of the TrenchFET® power MOSFET series. The SQJ2x devices are housed in SO-8L packages with an operating junction and storage temperature range of -55°C to +175°C. The SQJ200 series has a drain-source voltage of 20VDS while the SQJ202 and SQJ204 have a 12VDS drain-source voltage. The SQJ200 and SQJ202 modules provide 20VGS gate to source voltage and the SQJ204 series offers 12VGS. The SQJ244 and SQJ208 MOSFETs offer 40VDS and ±20VGS. The SQJ260, SQJ262, and SQJ264 MOSFETs provide 60VDS and ±20VGS. Applications for Vishay SQJ2x Dual N-Channel Auto MOSFETs include e-bikes, infotainment, cameras, and radars.Features
- Dual N-channel configuration
- TrenchFET power MOSFETs
- AEC-Q101 qualified
- 100% Rg and UIS tested
- -55°C to +175°C operating junction and storage temperature range
- RoHS compliant, lead and halogen free
Applications
- E-bikes
- Infotainment
- Cameras
- Radars
Infographic
Videos
Dimensions
Additional Resources
เผยแพร่แล้ว: 2559-09-09
| อัปเดตแล้ว: 2565-03-11