Vishay Si72 MOSFETs

Vishay Si72 MOSFETs feature TrenchFET® power MOSFET technology for enhanced performance. The Vishay Si72 MOSFETs are Encased in a thermally enhanced PowerPAK® package. The devices ensure efficient heat dissipation and are PWM optimized, providing precise control for various applications. With 100% Rg and UIS testing, the devices' reliability is thoroughly validated.

Features

  • TrenchFET power MOSFET 
  • Thermally enhanced PowerPAK package  
  • PWM optimized 
  • 100% Rg and UIS tested  
  • Compliant to RoHS Directive 2002/95/EC  
  • Optimized for high-efficiency applications  

Applications

  • Primary side switching
  • Synchronous rectification
  • DC/AC inverters
  • Notebook system power
  • POL
  • Low current DC/DC
  • Fixed telecom, server
  • Synchronous converter
เผยแพร่แล้ว: 2567-01-03 | อัปเดตแล้ว: 2567-01-30