Vishay Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.

Features

  • Features a photodetector, preamplifier circuit, and IR filter in a single 4-pin epoxy package
  • 30kHz to 56kHz carrier frequencies
  • Five automatic gain control (AGC) versions for short and long burst codes
  • 2.0V to 3.6V low supply voltage
  • 0.37mA typical supply current
  • RoHS-compliant, halogen-free, and Vishay Green
เผยแพร่แล้ว: 2562-05-08 | อัปเดตแล้ว: 2567-01-10