Vishay / Roederstein High-Voltage Ceramic Capacitors

Vishay / Roederstein High-Voltage Ceramic Capacitors provide high capacitance values of up to 2000pF and a voltage range of 10kV to 20kV in a small package size. These high-reliability capacitors consist of a ceramic disc with silver-plated sides, and connection leads that have tinned copper-clad steel wire construction. The high-voltage ceramic capacitors are lead-free and RoHS-compliant. These capacitors are ideally suited for baggage scanners, medical X-rays, and industrial laser applications.

Features

  • Ceramic single-layer DC disc / AC disc capacitor
  • High reliability
  • High capacitance values
  • Radial leads
  • Lead free and RoHS compliant

Specifications

  • Ceramic class: 2
  • 10,000V to 20,000V voltage range
  • 200,000MΩ minimum insulation resistance at 500VDC / 60s maximum
  • 100pF to 2000pF capacitance range
  • ±20% capacitance tolerance
  • -30°C to 105°C operating temperature range

Applications

  • High-voltage power supplies for X-ray sources and pulsed lasers
    • Baggage scanners
    • Medical X-rays
    • Industrial lasers

Infographic

Infographic - Vishay / Roederstein High-Voltage Ceramic Capacitors
เผยแพร่แล้ว: 2562-01-09 | อัปเดตแล้ว: 2568-09-16