Vishay eSMP® SMF BZD27 Zener Diodes
Vishay eSMP® SMF BZD27 Zener Diodes are housed in low-profile, surface-mount packages and feature Zener and surge current specifications. These silicon planar Zener diodes offer a low leakage current with excellent stability. The diodes meet the requirements of MSL level 1, per J-STD-020, LF maximum peak of 260°C, and meet the JESD 201 class 2 whisker test. Vishay eSMP SMF BZD27 Zener Diodes include AEC-Q101-qualified variants, which are indicated by base P/N-HE3.Features
- Sillicon planar Zener diodes
- Low-profile, surface-mount package
- Zener and surge current specifications
- Low leakage current
- Excellent stability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101, human body model: >8kV, machine model: >800V
- Wave and reflow solderable
- AEC-Q101 qualified
- Base P/N-HE3 - automotive grade, RoHS compliant
- Base P/N-E3 - commercial grade, RoHS compliant
Featured Diodes
Infographic
Additional Resources
เผยแพร่แล้ว: 2560-04-17
| อัปเดตแล้ว: 2565-06-20