Vicor 3623 ChiP DCM Evaluation Boards
Vicor 3623 ChiP DCM Evaluation Boards are designed for evaluating the low input voltage 3623 ChiP DC-DC converters. Users can configure the boards for various enabling and fault-monitoring schemes. These evaluation boards can also be configured to exercise various modes of trimming, depending on application requirements. The Vicor 3623 ChiP DCM Evaluation Boards also evaluate DCMs in a stand-alone configuration or as an array of modules.Features
- Input and output lugs for source and load connections
- Input fuse (appropriately rated)
- Basic input filtering, including sockets to add through-hole input aluminum-electrolytic capacitors for additional source decoupling
- Basic output filtering, including sockets to add through-hole output aluminum-electrolytic capacitors
- Toggle switch for enabling and disabling the DCM via the ENABLE pin
- Trim control selection: using potentiometer, using external voltage source, open to disable trimming and latch the model nominal trim condition
- Provisions to replace input and output differential mode inductors with wire loops, for oscilloscope/shunt-based current measurements
- Oscilloscope probe jack for accurate, high-frequency output voltage measurements
- Dual paralleling connectors for ENABLE, TRIM, FAULT, and SGND signal connections, for daisy chaining control to other DCM evaluation boards in an array
- Kelvin voltage test points for all power pins
- Top and bottom heatsink assembly for the DCM
Specifications
- 24V to 270V input
- 3.3V to 48V output
- #10 size I/O lugs
Kit Contents
- 1x DCM evaluation board
- 1x top and belly heatsink assembly (pre-installed)
- 1x hardware kit
Additional Resources
Published: 2561-01-25
| Updated: 2566-07-04