VCC LFBR 3mm Reverse Mount Light Pipes

VCC LFBR 3mm Reverse Mount Light Pipes feature optical-grade polycarbonate for superior light transmission and resistance to yellowing or tarnishing in UV or high-moisture environments. VCC LFBR light pipes have a UL94V-0 rating and offer secure fire-retardant performance while being halogen-free for environmental safety. The light pipes have an enhanced resin system that ensures exceptional mechanical and optical stability, making them ideal for harsh or damp conditions. Additionally, the reverse-mount design allows for easy installation in products where the PCB is challenging to access, offering convenience and versatility.

Features

  • Optical-grade polycarbonate delivers superior light transmission
  • Will not yellow or tarnish in UV or high-moisture environments
  • UL 94V-0 rating ensures secure fire-retardant performance
  • Halogen-free material
  • Enhanced resin system provides superb mechanical and optical stability for harsh or damp conditions
  • Reverse-mount design accommodates products where the PCB is difficult to reach
  • Press-fit mounting and crushable ribs simplify installation and assembly
  • Dome lens options provides a wide viewing angle
  • Flat lens options support low-profile panel designs
  • Standard length options from .100" to .830"
  • RoHS and REACH compliant
  • Compatible with single and multi-color SMD LEDs, such as VCC's SpectraBright, LSM, CMD15, CMD17, VAOL series, and other light sources

Applications

  • Audio/video
  • Communication
  • Darkroom equipment
  • Industrial
  • Maritime, oil and gas
  • Automation and controls
  • Instrumentation
  • Transportation
  • Robotics

Videos

Published: 2567-04-03 | Updated: 2568-11-24