Chemi-Con Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

Features

  • High reliability
  • Low-temperature characteristics
  • Uses polymer material as an electrolyte
  • Large capacitance
  • Extremely low ESR values
  • Low ESL
  • Excellent bias characteristics
  • Stable characteristics independent of temperature
Published: 2557-05-28 | Updated: 2567-07-22