u-blox EVK-M101 GNSS Evaluation Kit
u-blox EVK-M101 GNSS Evaluation Kit is used to evaluate the performance of u‑blox M10 positioning technology. The kit comes in a rugged metal housing with a compact size of 105mm x 64mm x 26mm. The 14-pin front connector gives access to all chip interface pins and allows current measurements. The application board can interface the embedded u‑blox M10 chip through the SPI or I2C bus.The EVK-M101 Evaluation Kit comes with u-center PC software for configuration, evaluation, and debugging of the u-blox GNSS products and services. u-center provides useful assistance during all phases of a system integration project.
The EVK-M101 is powered through the USB interface. A PC running u-center can be connected via the USB or RS232 interface. On-board power consumption sensors allow measurements over time by means of the included u-center GNSS evaluation software.
Features
- Easy-to-use kit including antenna, cabling, and software package for evaluation of all u‑blox M10 GNSS features
- Rugged housing with pin-header for full access to all I/O ports of the u‑blox M10 chip
- On-board power consumption sensors
Applications
- Smartwatches
- Pet trackers
- Asset trackers
- Vehicle trackers
- Personal navigation devices
- Wi-Fi 6E access points
Kit Contents
- Compact 105mm x 64mm x 26mm EVK-M101 unit
- Type C USB cable
- Active GNSS L1 band antenna with 3 m cable
Resources
Videos
Test Setup
Panel Views
Published: 2564-11-02
| Updated: 2566-09-28