Trumeter TS795x Digital Multi-Function Time Relays
Trumeter TS795x Digital Multi-Function Time Relays offer eight to 18 operating modes that users can configure easily on the three-digit LCD display. The display's front-panel LED offers a clear indication of the relay status. The Trumeter TS795x offers a wide 0.1s to 999hr timing range to suit a variety of applications. These multi-function relays accept a wide range of operating voltages for most installations. The keylock feature prevents tampering with settings. These time relays retain programming during a power shutdown. The current timing is lost and will reset when power is back on.Features
- Versatile and easy to program
- Three-digit LCD for easy programming and run-time indication
- Snap-in DIN-rail mounting
- Up to 18 selectable timing functions
- Narrow 18mm width
- Tamper-proof keylock feature
- Screw terminals for up to 14AWG wire
- Form C SPDT 8A relay
Applications
- Industrial automation
- Industrial control panels
- Lighting control
- Pump control
- HVAC systems
Specifications
- 0.1s to 999hr timing range
- 24VAC/DC to 240VAC/DC universal voltage range
- Maximum power consumption
- 0.5VA (24VAC/48VAC)
- 4VA (110VAC/DC to 265VAC/DC)
- 50Hz/60Hz frequency
- 200ms maximum reset time
- -10°C to +55°C operating temperature range
Product Highlights
Dimensions
Programmable Functions
Published: 2568-08-18
| Updated: 2568-08-22