Murata Variable Coils for Signal Circuits
Murata Variable Coils for Signal Circuits are inductors ideal for high-density mounting in a wide range of compact equipment, including automotive car tuners. The series offers a frequency range of 50MHz to 120MHz, inductance range of 0.05µH to 2.7µH, and a Q of approximately 70 (at 100MHz). Murata Variable Coils for Signal Circuits are RoHS compliant and operate in a temperature range of -40°C to +85°C.Features
- High reliability
- 50MHz to 120MHz frequency range
- 0.05µH to 2.7µH inductance range
- Approx. 70 Q (at 100MHz)
- 5.9mm x 5.9mm x 6mm max. dimensions
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- High-density mounting
- Compact equipment
- Automotive car tuners
Recommended Patterns
เผยแพร่แล้ว: 2558-06-11
| อัปเดตแล้ว: 2565-03-11