Texas Instruments ULC1001-DRV2911EVM Evaluation Module

Texas Instruments ULC1001-DRV2911EVM Evaluation Module is an electrical system that activates the lens cover and discharges contaminants. The ULC system is an electromechanical system comprised of a piezo-based lens cover or lens system, housing, and the TI ULC1001-DRV2911EVM. The ULC improves visibility by efficiently clearing water, ice, and some contaminants. For some use cases, ULC eliminates the need for washer tubes, spray nozzles, or wipers.

Features

  • Integrate programmable cleaning modes
    • Water (expelling)
    • Deice (melting and expelling)
    • Mud (dehydrating and expelling)
    • Auto-cleaning (detecting mass and expelling)
    • Custom cleaning modes
  • Embedded algorithms
    • Lens system calibration
    • Automatic mass detection
    • Power regulation
  • I2C user interface
  • System diagnostics
    • DRV2911 fault reporting
    • Lens system fault
    • Transducer temperature regulation

Videos

Layout

Texas Instruments ULC1001-DRV2911EVM Evaluation Module

Simplified Block Diagram

Block Diagram - Texas Instruments ULC1001-DRV2911EVM Evaluation Module

System Setup Example

Texas Instruments ULC1001-DRV2911EVM Evaluation Module
Published: 2567-07-11 | Updated: 2567-08-12