Texas Instruments UCC28910FBEVM-526 Evaluation Module (EVM)

Texas Instruments UCC28910FBEVM-526 Evaluation Module (EVM) is an offline flyback power supply that provides isolated output voltage and current regulation without the use of an optocoupler. The input accepts a voltage range of 85VAC to 265VAC. The evaluation module uses the UCC28910 CV/CC PWM HV Switcher. This device integrates a 700V power FET and controller that processes operating information from an auxiliary flyback winding and from the power FET to provide precise output voltage and current control. Control algorithms in the Texas Instruments UCC28910 allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. A combination of switching frequency and peak primary current amplitude modulation is used to keep conversion efficiency high across the full load and input voltage range.

Features

  • Isolated 6W, 5V output
  • Universal offline input voltage range
  • Exceeds Energy Star™ EPS Version 2.0 requirements for active load efficiency and no-load power consumption
  • Meets USB specification 1.1
  • Meets EN 55022 Class B conducted emissions requirements
  • Multiple operating modes and valley switching for optimum efficiency over the entire operating range
  • Primary side control eliminates the need for an optocoupler
  • Output over-voltage protection
  • Input under-voltage protection
  • Primary over current protection
  • Thermal Shutdown
  • Controlled start-up and restart after fault Protection
Published: 2557-09-08 | Updated: 2565-03-11