Texas Instruments TSM36A TVS Surge Protection Diode
Texas Instruments TSM36A TVS Surge Protection Diode robustly shunts up to 41A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The TSM36A provides a solution to the common industrial signal line EMC requirement to survive up to 1.7kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The device clamps during a surge event, ensuring system exposure below 50V at I PP = 25A.The TI TSM36A TVS surge protection diode is housed in a small leaded SOT-23 (DBZ) package, which is reduced in size by approximately 50% compared to the industry standard SMA package.
Features
- Undirectional surge protection against 1.7kV, 42Ω IEC 61000-4-5 surge test for industrial signal lines
- Robust surge protection:
- IEC61000-4-5 (8µs/20µs) of 41A
- Low clamping voltage of 50V at 25A for 8µs/20µs surge current, protects downstream components
- 36V working voltage for protecting signals on 24V systems
- Low leakage current of 1µA
- Low dynamic resistance of 0.5Ω
- Integrated level 4 IEC 61000-4-2 ESD protection
- 30kV ESD protection (IEC 61000-4-2)
- SOT-23 (DBZ) small, standard, common footprint
- Leaded package used for automatic optical inspection (AOI)
Applications
- Industrial sensors
- IO link
- PLC I/O modules
- 24V power lines or digital input or output lines
- 4/20mA loops
- Appliances
- Medical equipment
- Motor drivers
Industrial Sensors IO Link Application
Published: 2565-12-27
| Updated: 2566-01-05