Texas Instruments TRF1208 Evaluation Modules

Texas Instruments TRF1208 Evaluation Modules is designed to evaluate TRF1208 for high-speed RF-sampling fully-differential amplifier with AFE7950. These modules provide wideband direct RF-sampling evaluation with the TRF1208 and AFE7950 solutions. The TRF1208 evaluation modules support JESD204B/C for synchronization and compatibility. These evaluation modules operate at a single 5.5V input voltage and include complete power management circuitry. The TRF1208 modules feature a JESD204B/C data interface to simplify digital interface compliant up to 29.5Gbps lane rates. These evaluation modules feature a DC/DC-based power management solution option without a Low-Drop (LDO) regulator.

Features

  • Operates on a single 3.3V supply
  • Simple interface to inputs and output through onboard SMA connectors
  • Designed for single-ended 50Ω input matching
  • Power-down option is available on board using a jumper connector

Layouts

Published: 2566-03-14 | Updated: 2566-11-27