Texas Instruments TPS63070EVM-693 Buck-Boost Converter EVM
Texas Instruments TPS63070EVM-693 Buck-Boost Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63070 Buck-Boost Converter. The TPS63070EVM-693 uses the TPS63070 adjustable version; the output voltage is set to 3.3V/5.0V. The user can select the output voltage with the VSEL pin. The Texas Instruments TPS63070EVM-693 operates from 2.0V to 16V input voltage. Output currents can go up to 2A in buck mode and boost mode.Features
- Up to 93% efficiency
- 2A output current in buck mode and boost mode (VIN = 3.3V; VOUT = 5V)
- 2.0V to 16V input voltage range
- VSEL pin allows simple output voltage change
Published: 2559-09-07
| Updated: 2568-03-06