Texas Instruments TPS62480EVM-671 Evaluation Module (EVM)

Texas Instruments TPS62480EVM-671 Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62480. The TPS62480 is a synchronous 6A 2-phase buck converter. The evaluation module converts a 2.4V to 5.5V input voltage to a regulated output voltage of 1.8V at up to 6A output current. The TPS62480 comes in a small 2.5x3.0mm2 VSON package.

Features

  • Dual-Phase current mode topology
  • Output current of 6A
  • Output voltage accuracy of ±1% (PWM Mode)
  • Phase shifted operation
  • Adjustable soft start
เผยแพร่แล้ว: 2559-03-08 | อัปเดตแล้ว: 2568-03-06