Texas Instruments TMUX130x/TMUX130x-Q1 CMOS Multiplexers

Texas Instruments TMUX130x/TMUX130x-Q1 General Purpose CMOS Multiplexers (MUX) support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from GND to VDD. The TMUX1308/TMUX1308-Q1 is an 8:1, 1-channel (single-ended) MUX, while the TMUX1309/TMUX1309-Q1 is a 4:1, 2-channel (differential) MUX. The TMUX13xx devices have an internal injection current control feature, eliminating the need for external diode and resistor networks to protect the switch and keep the input signals within the supply voltage. The internal injection current control circuitry allows signals on disabled signal paths to exceed the supply voltage without affecting the signal of the enabled signal path. Additionally, the TMUX130x/TMUX130x-Q1 devices do not have any internal diode path to the supply pin, eliminating the risk of damaging components connected to the supply pin or providing unintended power to the supply rail.

All logic inputs have 1.8V logic-compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating with a valid supply voltage. Fail-safe logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage. The Texas Instruments TMUX130x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Injection current control
  • Back-powering protection
    • No ESD diode path to VDD
  • 1.62V to 5.5V wide supply range
  • Low capacitance
  • Bidirectional signal path
  • Rail-to-Rail operation
  • 1.8V Logic compatible
  • Fail-safe logic
  • Break-before-make switching
  • Functional Safety-Cable
    • Documentation available to aid functional safety system design
  • TMUX1308 - Pin compatible with
    • Industry-standard 4051 and 4851 multiplexers
  • TMUX1309 - Pin compatible with
    • Industry-standard 4052 and 4852 multiplexers

Applications

  • Analog and digital multiplexing and demultiplexing
  • Diagnostics and monitoring
  • Datacenter switch
  • Remote radio unit (RRU)
  • Rack server
  • Electricity meter
  • Appliances
  • Air conditioner units
  • Multifunction printers
  • String inverter
  • IP Network camera
  • Currency Counters
  • Off-highway vehicle control systems

Functional Block Diagrams

Block Diagram - Texas Instruments TMUX130x/TMUX130x-Q1 CMOS Multiplexers
Published: 2563-08-04 | Updated: 2567-07-25