Texas Instruments TLV755EVM-087 Evaluation Module

Texas Instruments TLV755EVM-087 Evaluation Module allows users to evaluate the operation and performance of the TLV755 linear regulator for use in circuit applications. The design of the TI TLV755EVM-087 features a single low IQ, small-size, linear regulator suitable for a wide range of applications. The regulator is capable of supplying up to 500mA.

Features

  • 1% accuracy over load, line, and temperature
  • 0.7V to 3.3V available in fixed-output voltages
  • Improved thermal performance over JEDEC standards
  • Active output discharge

Applications

  • Personal electronics and gaming
  • PC and notebooks
  • Tablets
  • Appliances
  • Grid infrastructure and protection relays
  • Advanced Driver Assistance Systems (ADAS) and sensor fusion

Kit Contents

  • TLV755EVM-087 evaluation module (EVM) version 1.0, which has tab-routed DYD and DBV layouts
  • EVM Disclaimer Read Me
  • Antistatic foam

Layout

Texas Instruments TLV755EVM-087 Evaluation Module
Published: 2568-10-28 | Updated: 2568-11-03