Texas Instruments THP210EVM Amplifier Evaluation Module (EVM)
Texas Instruments THP210EVM Amplifier Evaluation Module (EVM) is designed to provide access to the features and measure the performance of the THP210. The THP210 is a high-precision, high-voltage, low-noise, fully differential amplifier that offers an easy interface to the differential output required by high-precision analog-to-digital converters (ADCs). The Texas Instruments THP210EVM fully differential amplifier is configured by default with a gain of 1V/V. Input and output connections are accessible using test points and SMA connectors.Features
- Eases design by providing a quick and simple way to evaluate the THP210
- SMA Connectors and test points provided on the evaluation module allow for quick tests of the THP210
- The THP210EVM can easily be reconfigured as a filter or attenuator circuit
Board Layout
Published: 2563-08-04
| Updated: 2567-07-25