Texas Instruments SN74AHCT1G125/SN74AHCT1G125-Q1 Buffer Gate
Texas Instruments SN74AHCT1G125/SN74AHCT1G125-Q1 Single Bus Buffer Gate is a single bus buffer gate/line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, data is passed from the A input to the Y output. The SN74AHCT1G125-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 4.5V to 5.5V
- Max tpd of 6ns at 5V
- Low power consumption, 10µA Max ICC
- ±8mA Output drive at 5V
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250mA Per JESD 17
Applications
- Wireless infrastructure
- Servers
- Power infrastructure
- PCs/Notebooks
- Programmable logic controllers
- Tests and measurements
Functional Block Diagram
เผยแพร่แล้ว: 2561-10-15
| อัปเดตแล้ว: 2568-06-12