Texas Instruments OPA859/OPA859-Q1 Wideband Low-Noise Op Amps

Texas Instruments OPA859/OPA859-Q1 Wideband Low-Noise Operational Amplifier comes with CMOS inputs for wideband transimpedance and voltage amplifier applications. When the device is configured as a transimpedance amplifier (TIA), the 0.9GHz gain bandwidth product (GBWP) enables high closed-loop bandwidths in low-capacitance photodiode applications.

The Texas Instruments OPA859/OPA859-Q1 is optimized to operate in optical time-of-flight (ToF) systems where the OPA859/OPA859-Q1 is used with time-to-digital converters, such as the TDC7201. The OPA859/OPA859-Q1 can be used to drive a high-speed analog-to-digital converter (ADC) in high-resolution LIDAR systems with a differential output amplifier, such as the THS4541 or LMH5401. The OPA859-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 1.8GHz High unity-gain bandwidth
  • 900MHz Gain bandwidth product
  • 10pA Ultra-low bias current MOSFET inputs
  • 3.3nV/√Hz Low input voltage noise
  • 1150V/µs Slew rate
  • Low input capacitance
    • 0.6pF Common-mode
    • 0.2pF Differential
  • Wide input common-mode range
    • 1.4V from Positive supply
    • Includes negative supply
  • 2.5VPP Output swing in TIA configuration
  • 3.3V to 5.25V Supply voltage range
  • 20.5mA Quiescent current
  • 8-Pin WSON Package
  • –40 to +125°C Temperature range

Applications

  • High-speed transimpedance amplifier
  • Laser distance measurement
  • CCD Output buffer
  • High-speed buffer
  • Optical Time Domain Reflectometry (OTDR)
  • High-speed active filter
  • 3D Scanner
  • Silicon Photomultiplier (SiPM) buffer amplifier
  • Photomultiplier tube post amplifier

Typical Application

Application Circuit Diagram - Texas Instruments OPA859/OPA859-Q1 Wideband Low-Noise Op Amps
เผยแพร่แล้ว: 2561-10-12 | อัปเดตแล้ว: 2568-07-10