Texas Instruments NFC-DATALOGGER-EVM Multi-Sensor Data Logger

Texas Instruments NFC-DATALOGGER-EVM Multi-Sensor Data Logger provides a complete reference design for asset tracking and cold chain data logging with over 5 year battery life. This evaluation module includes a simple NFC (Near Field Communication) interface for configuration and readback. For maximum flexibility, the system offers a choice of multiple sensor configurations. These choices allow the user to either monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000). The NFC is provided by TI's RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.

Features

  • > Five-year battery life on a CR2032 coin cell
  • RF430CL33xH NFC dynamic tag type 4B compliant communication
  • NFC configuration and data read back
  • Multiple sensor options
  • Ambient light (OPT3001)
  • Temperature+ humidity (HDC1000)
  • Up to 64KB of non-volatile FRAM memory

Applications

  • Asset and cold chain tracking
  • Data loggers
  • Intrusion and tamper detection

Block Diagram

Block Diagram - Texas Instruments NFC-DATALOGGER-EVM Multi-Sensor Data Logger
Published: 2559-05-04 | Updated: 2566-10-27