Texas Instruments LP5860TEVM Evaluation Module
Texas Instruments LP5860TEVM Evaluation Module is an evaluation module (EVM) to test the performance of the LP5860T LED matrix driver. The LP586x graphical user interface (GUI) is used to interface with USB2ANY to the LP5860TEVM. The TI LP5860TEVM implements SPI and I2C inputs via the USB2ANY interface adapter.Features
- LP5860T 11 x 18 LED high-current matrix driver
- 8-bit analog and 8-bit or 16-bit PWM dimming
- LP586x GUI is used to control the EVM
- SPI, I2C, Vsync, IFS, EN signal input from USB2ANY interface adapter
Applications
- Gaming keyboard
- Major and smart home appliance
- Outdoor keypad backlighting
- IR module for video surveillance and IP camera
- Laser diode in the optical module
Kit Contents
- LP5860T evaluation module
- USB2ANY interface adapter with ribbon cables and USB cable
Layout
Hardware Connection
Default Jumper Setting
Published: 2566-08-09
| Updated: 2566-08-18