Texas Instruments LP-MSPM0L1306 LaunchPad™ Development Kit

Texas Instruments LP-MSPM0L1306 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSPM0L1306 microcontroller (MCU). The MSPM0L1306 features an Arm® 32-bit Cortex®-M0+ CPU with a frequency of up to 32MHz and 64KB of embedded flash memory combined with 4KB of on-chip RAM. The kit contains everything needed to start developing on the MSPM0L1xx microcontroller platform, including an onboard debug probe for programming, debugging, and energy measurements. Texas Instruments LP-MSPM0L1306 LaunchPad Development Kit comes with onboard buttons and LEDs to quickly integrate a simple user interface. The board also includes an analog temperature sensor, onboard thermistor, light sensor, and an RGB LED to show the PWM control.

Features

  • Easy-to-use evaluation module
  • External ambient light sensor
  • 2 buttons - 1 LED and 1 RGB LED for user interaction
  • RGB to show PWM control
  • RC filter for ADC input (unpopulated by default)
  • Thermistor circuit
  • Light sensor circuit
  • External temperature sensor
  • Onboard XDS110 debug probe with the external programming option
  • EnergyTrace technology available for ultra-low-power debugging
  • Supports BSL invoke with GPIO and XDS110
  • Backchannel UART through USB to PC

Kit Contents

  • MSPM0L1306 LaunchPad Development Kit
  • Micro USB cable
  • Quick-start guide

Product Overview

Application Circuit Diagram - Texas Instruments LP-MSPM0L1306 LaunchPad™ Development Kit
Published: 2566-05-17 | Updated: 2566-08-18