Texas Instruments LMK61PDEVM Oscillator Evaluation Module

Texas Instruments LMK61PDEVM Low-Jitter Oscillator Evaluation Module (EVM) provides a complete platform to evaluate the LMK61PD. The LMK61PD is an Ultra-Low Jitter Pin-Selectable Differential Oscillator with 7 unique reference clock frequencies and a configurable output format. The evaluation module can be used as a high-performance clock source for jitter critical applications. This evaluation module can easily be configured to any user-selected predefined frequency and output format. The onboard configurable jumpers allow for device configuration, allowing the user to select from one of seven unique output frequencies as well as output format. The edge-launch SMA ports provide access to the LMK61PD's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters, or baluns which are not included.

Features

  • Ultra-low jitter differential clock generation
  • Powered over USB or externally (SMA connector)
  • Pin-Selectable output frequency (7 total)
  • Pin-Selectable output format (LVPECL, LVDS, or HCSL)
Published: 2559-04-18 | Updated: 2566-01-27