Texas Instruments LM27762EVM Charge Pump Evaluation Module (EVM)
Texas Instruments LM27762EVM Charge Pump Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM27762. The LM27762EVM uses the LM27762 to provide very low-noise adjustable positive and negative outputs for an input voltage range of 2.7V to 5.5V. Five low-cost capacitors are used in this circuit to provide up to 250mA of output current. Power-supply connection, connection for the load, and test points for each signal can be found on the Texas Instruments LM27762EVM. Positive and negative output can be enabled individually by using onboard connectors.Features
- Input voltage 2.7V to 5.5V
- Output voltage ±1.8V to ±5.2V
- ±250mA output current
- 300μA quiescent current
- 2MHz low-noise fixed-frequency operation
Hardware Setup
Published: 2559-12-28
| Updated: 2565-03-11