Texas Instruments LAUNCHXL-CC2640R2 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC2640R2 LaunchPad Development Kit brings accessible BLUETOOTH® low energy (BLE) connection to the LaunchPad ecosystem with the CC26xx family of devices. The CC2640R2 wireless MCU contains a 32-bit Arm® Cortex®-M3 processor that runs at 48MHz as the main microcontroller. The MCU includes a rich peripheral feature set with a unique ultra-low power sensor controller. This sensor controller was created for interfacing external sensors. The controller is also used for collecting analog and digital data autonomously while the rest of the system is in sleep mode. The Texas Instruments LAUNCHXL-CC2640R2 LaunchPad kit is optimized for BLE applications with more flash memory. It supports programming and debugging from Code Composer Studio™, and IAR Embedded Workbench® integrated development environments (IDEs).

Features

  • Support for Bluetooth 5 2Mbps high-speed mode
  • Connect your LaunchPad to the cloud with Bluetooth low energy on your smartphone
  • Access all I/O signals with the BoosterPack connectors
  • Upgrade the LaunchPad firmware over-the-air from the SimpleLink Starter app

Kit Contents

  • LaunchPad board
  • Micro USB cable
  • Quick Start Guide
  • SZZC019 - Kit Stuffer
เผยแพร่แล้ว: 2560-02-07 | อัปเดตแล้ว: 2568-03-06