Texas Instruments INA293/INA293-Q1 Current Sense Amplifiers
Texas Instruments INA293/INA293-Q1 High-Precision Current Sense Amplifiers measure voltage drops across shunt resistors from –4V to 110V. The negative common-mode voltage allows operation below ground, accommodating precise measurement of recirculating currents in half-bridge applications. Combining a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement. The INA293/INA293-Q1 is also designed for high-speed applications (ex. fast over-current protection) with a high bandwidth of 1.3MHz and an 85dB AC CMRR (at 50kHz). The Texas Instruments INA293-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide common-mode voltage
- Operational voltage: −4V to +110V
- Survival voltage: −20V to +120V
- Excellent CMRR
- 160dB DC-CMRR
- 85dB AC-CMRR at 50kHz
- Accuracy
- Gain
- Gain error: ±0.15% (maximum)
- Gain drift: ±10ppm/°C (maximum)
- Offset
- Offset voltage: ±15µV (typical)
- Offset drift: ±0.05µV/°C (typical)
- Gain
- Available gains
- INA293A1, INA293B1 : 20V/V
- INA293A2, INA293B2 : 50V/V
- INA293A3, INA293B3 : 100V/V
- INA293A4, INA293B4 : 200V/V
- INA293A5, INA293B5 : 500V/V
- 1.3MHz high bandwidth
- 2.5V/µs slew rate
- 1.5mA quiescent current
Applications
- Active antenna system mMIMO (AAS)
- Macro remote radio unit (RRU)
- 48V rack server
- 48V merchant network and server power supply (PSU)
- 48-V battery management systems (BMS)
Datasheet
Functional Block Diagram
เผยแพร่แล้ว: 2563-01-21
| อัปเดตแล้ว: 2567-05-10