Texas Instruments EM1402EVM Active Cell Balance Evaluation Module

Texas Instruments EM1402EVM Active Cell Balance Evaluation Module (EVM) is a 16-Cell EV/HEV high current active balance solution using the BQ76PL455A-Q1. The BQ76PL455A-Q1 is an automotive battery management monitor and protector. This evaluation module provides a high-performance battery management solution for large-capacity battery packs by combining the high integration and accuracy of the BQ76PL455A-Q1 with a bi-directional DC-DC cell balancer. This combination allows any 16 cell inputs to be charged or discharged as needed at up to 5A, and modules can be stacked up to 1300V.

Features

  • Highly accurate monitoring of 16 li-ion cells
  • Integrated protector
  • 3A to 5A active balance
  • Fully isolated transfer to external 12V supply/battery
  • 1Mb/s stackable isolated differential-UART
Published: 2560-09-06 | Updated: 2565-05-31