Texas Instruments DRV10964EVM Evaluation Module (EVM)
Texas Instruments DRV10964EVM Evaluation Module (EVM) serves as a user-friendly evaluation kit to demonstrate TI's brushless motor driver DRV10964. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. The evaluation module includes a TLC555 timer configured to supply a PWM to the DRV10964 and a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM. The DRV10964EVM supports sensorless Brushless DC motors for laptop, PC, and tablet applications. The DRV10964EVM comes with a pre-configured IC and can drive a variety of motors.Features
- 2.1V to 5.5V power supply voltage range
- Jumper configuration for FG signal and FR (direction of rotation)
- Onboard analog potentiometer for speed control
- Startup configuration can be tuned through 'CONFIG' pin
Board Layout
เผยแพร่แล้ว: 2559-05-06
| อัปเดตแล้ว: 2565-03-11