Texas Instruments DP83822 10/100 Ethernet PHY Transceiver
Texas Instruments DP83822 10/100 Ethernet Physical Layer (PHY) Transceiver provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic transceiver. The DP83822 provides flexibility to connect to a MAC through a standard MII, RMII, or RGMII interface. The DP83822 offers integrated cable diagnostic tools, built-in self-test, and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. The Texas Instruments DP83822 offers an innovative and robust approach for reducing power consumption through EEE, WoL, and other programmable energy savings modes. The DP83822 is a feature-rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L, and TLK106L 10/100 Mbps Ethernet PHYs.Features
- IEEE 802.3u compliant: 100BASE-FX, 100BASE-TX and 10BASE-Te
- MII / RMII / RGMII MAC interfaces
- Low power single supply options
- 1.8V AVD < 120mW
- 3.3V AVD < 220mW
- ±16kV HBM ESD protection
- ±8kV IEC 61000-4-2 ESD protection
- Start of frame detect for IEEE 1588 timestamp
- Fast link-down timing
- Auto-crossover in force modes
- –40°C to 125°C operating temperature
- 3.3V, 2.5V, and 1.8V I/O voltages
- Power savings features
- Energy Efficient Ethernet (EEE) IEEE 802.3az
- WoL (Wake-on-LAN) support with magic packet detection
- Programmable energy-savings modes
- Cable diagnostics
- BIST (Built-in-Self-Test)
- MDC / MDIO interface
Applications
- Industrial networks and factory automation
- Motor and motion control
- IP network cameras
- Building automation
Simplified Schematic
Published: 2559-09-30
| Updated: 2565-03-11