Texas Instruments DLPC23x-Q1 DLP® Automotive DMD Controllers

Texas Instruments DLPC23x-Q1 DLP® Automotive DMD Controllers are part of two DMD chipsets, the DLP5530-Q1 and DLP5531-Q1. Both these chipsets include a 0.55” DMD and the TPS99000-Q1 System Management and Illumination controller. These DLPC23x-Q1 DMD Controllers integrate an embedded processor with error code correction (SECDED ECC), allowing host control and real-time feedback, on-chip diagnostics, and system monitoring functions. The need for external DRAM is eliminated via the included on-chip SRAM. With the TPS99000-Q1, the DLPC23x-Q1 supports high dynamic range dimming of over 5000:1 for HUD applications. The sub-LVDS 600MHz DMD interface allows high DMD refresh rates to generate seamless and brilliant digital images while simultaneously reducing radiated emissions.

The DLPC23x-Q1 DMD controllers are AEC-Q100 qualified for automotive applications. These controllers are used in digital clusters, high-resolution headlights, infotainment windshield displays, and navigation.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Device temperature grade 2 (–40°C to 105°C ambient operating temperature)
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • DMD display controller supporting
  • Video processing
    • Scales input image to match DMD resolution
    • Bezel adjustment up ±50% vertical image position and ±10% horizontal, reducing the need for mechanical alignment (HUD)
    • Support for pixel doubling or quadrupling to allow low-resolution video input
    • Gamma correction
  • Embedded processor with error correction (ECC)
    • On-chip diagnostic and self-test capability
    • System diagnostics, including temperature monitoring, device interface monitoring, and photodiode monitoring
    • Integrated management of smooth dimming
    • Configurable GPIO
  • No external RAM is required; internal SRAM for image processing
  • 600MHz sub-LVDS DMD interface for low power and emission
  • Spread-spectrum clocking for reduced EMI
  • Video input interface
    • Single openLDI (FPD-Link I) port up to 110MHz
    • 24-bit RGB parallel interface up to 110MHz
  • Configurable host control interface
    • Serial peripheral interface (SPI) 10MHz
    • I2C (400kHz)
    • Host IRQ signal to provide real-time
  • Feedback for critical system errors
  • Interface to TPS99000-Q1 system management and illumination controller

Applications

  • Wide field of view and augmented reality
  • Head-up Display (HUD)
  • High-resolution headlight

Block Diagram

Block Diagram - Texas Instruments DLPC23x-Q1 DLP® Automotive DMD Controllers
เผยแพร่แล้ว: 2563-12-18 | อัปเดตแล้ว: 2568-05-08