Texas Instruments DLP800REEVM DMD Evaluation Module (EVM)
Texas Instruments DLP800REEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.80-inch WUXGA system when combined with the DLPC4430EVM. The Texas Instruments DLP800REEVM provides a solution for evaluating the 0.80-inch WUXGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- WUXGA (1920x1200) Display resolution
- 9.0µm Micromirror pitch
- ±14.5° Micromirror tilt (relative to flat state)
- Corner illumination
- 2x LVDS Input data bus
Board Layout
Published: 2567-02-19
| Updated: 2567-02-29