Texas Instruments DLP780NEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP780NEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.78-inch 1080p system when combined with the DLPC4430EVM. The Texas Instruments DLP780NEEVM provides a solution for evaluating the 0.78-inch 1080p digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • 1080p (1920x1080) Display resolution
  • 9.0µm Micromirror pitch
  • ±14.5° Micromirror tilt (relative to flat state)
  • Corner illumination
  • 2x LVDS Input data bus

Board Layout

Mechanical Drawing - Texas Instruments DLP780NEEVM DMD Evaluation Module (EVM)
Published: 2567-02-19 | Updated: 2567-02-29