Texas Instruments DLP230KP DLP® 0.23 HD Digital Micromirror Device

Texas Instruments DLP230KP DLP® 0.23 HD Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). When used with an appropriate optical system, the device displays a crisp and high-quality HD image or video.

The DLP230KP is part of the chipset consisting of the DLP230KP DMD and DLPC3434 controller. This chipset is also supported by the DLPA2000, DLP2005, and DLP3000 PMIC/LED drivers. The device provides a compact size ideal for portable equipment where high image quality, small form factor, and low power are important.

Visit the Getting Started with TI DLP® Pico™ Display Technology page to learn more about DMD technology. The DLP230KP includes established resources, accelerating the design cycle. The design cycle includes production-ready optical modules, optical module manufacturers, and design houses.

Features

  • Ultra-compact 0.23" (5.95mm) diagonal micromirror array
  • Displays HD 1280 × 720 pixels on the screen
  • 5.4µm micromirror pitch
  • 17° micromirror tilt (relative to a flat surface)
  • Side illumination for optimal efficiency and optical engine size
  • Polarization-independent aluminum micromirror surface
  • 8-bit Sub-LVDS input data bus
  • Dedicated DLPC3434 controller for display applications
  • Dedicated DLPA2000, DLPA2005, or DLPA3000 PMIC/LED driver for reliable operation

Applications

  • Ultra-mobile, ultra-low power Pico projectors
  • Phone, tablet, and laptop
  • Smart speaker
  • Smart home

Simplified Application

Application Circuit Diagram - Texas Instruments DLP230KP DLP® 0.23 HD Digital Micromirror Device
เผยแพร่แล้ว: 2562-04-22 | อัปเดตแล้ว: 2566-08-22