Texas Instruments Delfino C2000 Microcontrollers (MCUs)
Texas Instruments Delfino C2000 Microcontrollers (MCUs) are real-time control MCUs that bring leading floating-point performance and analog integration to control applications. The Delfino series of MCUs simplifies development and delivers world-class processing for demanding real-time applications. The Texas Instruments Delfino C2000 series features a dual-core microcontroller running at 200MHz on each CPU and also has single-core options running up to 300MHz.Features
- Single or dual-core C28x at up to 200MHz each
- Floating point unit
- Trigonometric Math Unit (TMU)
- Viterbi Complex Unit (VCU II)
- Up to two programmable 32-bit floating-point Real-Time Accelerators (CLAs) on chip
- Up to 1MB of Flash
- Up to dual DMA controllers
- High-resolution PWMs (down to 55ps)
- Four 16-bit ADCs, 1MSPS
- 32-bit QEP and capture modules
- Programmable PWM trip
Performance Roadmap
Published: 2561-05-02
| Updated: 2565-12-13