Texas Instruments CC3135MOD SimpleLink™ Wi-Fi Processor Module

Texas Instruments CC3135MOD SimpleLink™ Wi-Fi Dual-Band Network Processor Module is an FCC, IC/ISED, ETSI/CE, MIC, and Wi-Fi CERTIFIED™ module. The module dramatically simplifies the implementation of Internet connectivity. This dual-band Wi-Fi® network processor module can be added to any low-cost, low-power microcontroller unit (MCU). This device integrates all Wi-Fi and Internet protocols, significantly minimizing host MCU software requirements. This ROM-based subsystem includes an 802.11 a/b/g/n dual-band 2.4GHz and 5GHz radio, baseband, and MAC with a powerful hardware cryptographic engine. With built-in security protocols, the CC3135MOD solution provides a robust and simple security experience. The Texas Instruments CC3135MOD is available in an LGA package that is easy to lay out with all required components, including serial Flash, RF filters, diplexer, crystal, and passive components that are fully integrated.

Features

  • Fully integrated and green/RoHS module includes all required clocks, Serial Peripheral Interface (SPI) Flash, and passives
  • Integrated Wi-Fi and Internet protocols
  • 802.11 a/b/g/n: 2.4GHz and 5GHz
  • FCC, IC/ISED, ETSI/CE, and MIC certified
  • FIPS 140-2 Level 1 validated IC inside
  • A rich set of IoT security features helps developers protect data
  • Low-power modes for battery powered application
  • Coexistence with 2.4GHz radios
  • –40°C to +85°C industrial temperature 
  • Wi-Fi network processor subsystem
    • Wi-Fi core
      • 802.11 a/b/g/n 2.4GHz and 5GHz
      • Modes
        • Access Point (AP)
        • Station (STA)
        • Wi-Fi Direct® (only supported on 2.4GHz)
      • Security
        • WEP
        • WPA™/WPA2™ PSK
        • WPA2 Enterprise
    • Internet and application protocols
      • HTTPs server, mDNS, DNS-SD, DHCP
      • IPv4 and IPv6 TCP/IP stack
      • 16 BSD sockets (fully secured TLS v1.2 and SSL 3.0)
    • Built-in power management subsystem
      • Configurable low-power profiles (always on, intermittently connected, tag)
      • Advanced low-power modes
      • Integrated DC/DC regulators
  • Application throughput
    • UDP: 16Mbps
    • TCP: 13Mbps
  • Multilayered security features
    • Separate execution environments
    • Networking security
    • Device identity and key
    • Hardware accelerator cryptographic engines (AES, DES, SHA/MD5, CRC)
    • File system security (encryption, authentication, access control)
    • Initial secure programming
    • Software tamper detection
    • Secure boot
    • Certificate signing request (CSR)
    • Unique per device key pair
  • Recovery mechanism – the ability to recover to factory defaults
  • Power-management subsystem
    • Integrated DC/DC converters support a wide range of supply voltage
      • 2.3V to 3.6V single wide-voltage supply, VBAT 
    • Advanced low-power modes
      • Shutdown: 1µA, hibernate: 5.5µA
      • Low-power deep sleep (LPDS): 115µA
      • Idle connected (MCU in LPDS): 710µA
      • RX traffic (MCU active): 53mA
      • TX traffic (MCU active): 223mA
  • Wi-Fi TX power
    • 2.4GHz: 16dBm at 1 DSSS
    • 5GHz: 15.1dBm at 6 OFDM
  • Wi-Fi RX sensitivity
    • 2.4GHz: –94.5dBm at 1 DSSS
    • 5GHz: –89dBm at 6 OFDM
  • Additional integrated components on the module
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal (RTC)
    • 32Mbit SPI serial Flash
    • RF filters, diplexer, and passive components
  • QFM package
    • 1.27mm pitch, 63-pin, 20.5mm×17.5mm QFM package for easy assembly and low-cost PCB design
  • The module supports the SimpleLink developer's ecosystem

Applications

  • For Internet of Things applications, such as
    • Medical and healthcare
      • Multiparameter patient monitor
      • Electrocardiogram (ECG)
      • Electronic hospital bed and bed control
      • Telehealth systems
    • Building and home automation
      • HVAC systems and thermostats
      • Video surveillance, video doorbells, and low-power camera
      • Building security systems and E-locks
    • Appliances
    • Asset tracking
    • Factory automation
    • Grid infrastructure

Functional Block Diagram

Block Diagram - Texas Instruments CC3135MOD SimpleLink™ Wi-Fi Processor Module
เผยแพร่แล้ว: 2562-09-13 | อัปเดตแล้ว: 2566-11-10