Texas Instruments CC2650 SimpleLink Ultra-Low Power Wireless MCUs

Texas Instruments CC2650 SimpleLink™ Ultra-Low Power Wireless Microcontrollers are wireless MCUs that target BLUETOOTH® Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. These devices are members of the CC26xx family of cost-effective, ultra-low power, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications. The CC2650 contains a 32-bit ARM Cortex-M3 processor running at 48MHz as the main processor and a rich peripheral feature set, including a unique ultra-low power sensor controller, ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode. This makes the CC2650 ideal for applications within a whole range of products, including industrial, consumer electronics, and medical. The Bluetooth Low Energy controller and the IEEE 802.15.4 MAC are embedded into ROM and are partly running on a separate ARM Cortex®-M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for the application.

Features

  • Microcontroller
    • Powerful ARM Cortex-M3
    • EEMBC CoreMark score of 142
    • Up to 48MHz clock speed
    • 128KB of In-system programmable Flash
    • 8KB SRAM for cache
    • 20KB Ultra-low leakage SRAM
    • 2-Pin cJTAG and JTAG Debugging
    • Supports Over-The-Air upgrade (OTA)
  • Ultra-low power sensor controller
    • Can run autonomously from the rest of the system
    • 16-Bit Architecture
    • 2KB Ultra-low leakage SRAM for code and data
  • Efficient code size architecture, placing drivers, Bluetooth low energy controller, IEEE 802.15.4 MAC, and Bootloader in ROM
  • RoHS-compliant package
    • 4mm × 4mm RSM VQFN32 (10 GPIOs)
    • 5mm × 5mm RHB VQFN32 (15 GPIOs)
    • 7mm × 7mm RGZ VQFN48 (31 GPIOs)
  • Peripherals
    • All digital peripheral pins can be routed to any GPIO
    • 4 General-purpose timer modules (8×16-Bit or 4×32-Bit timer, PWM each)
    • 12-Bit ADC, 200k samples/s, 8-channel analog MUX
    • Continuous time comparator
    • Ultra-low power analog comparator
    • Programmable current source
    • UART
    • 2 x SSI (SPI, µW, TI)
    • I2C
    • I2S
    • Real-Time Clock (RTC)
    • AES-128 Security module
    • True Random Number Generator (TRNG)
    • 10, 15, or 31 GPIOs, Depending on package option
    • Support for 8 capacitive sensing buttons
    • Integrated temperature sensor
  • External system
    • On-chip internal DC-DC converter
    • Very few external components
    • Seamless integration with the SimpleLink CC2590 and CC2592 range extenders
    • Pin compatible with the SimpleLink CC13xx in 4mm × 4mm and 5mm × 5mm QFN packages
  • Low power
    • Wide supply voltage range
      • Normal operation of 1.8 to 3.8V
      • External regulator mode to 1.7 to 1.95V
    • Active-mode RX of 5.9mA
    • Active-mode TX at 0dBm of 6.1mA
    • Active-mode TX at +5dBm of 9.1mA
    • Active-mode MCU of 61µA/MHz
    • Active-mode MCU of 48.5 CoreMark/mA
    • Active-mode sensor controller of 8.2µA/MHz
    • Standby of 1µA (RTC Running and RAM/CPU retention)
    • Shutdown of 100nA (Wakeup on external events)
  • RF Section
    • 2.4GHz RF Transceiver compatible with Bluetooth Low Energy (BLE) 4.1 specification and IEEE 802.15.4 PHY and MAC
    • Excellent receiver sensitivity (-97dBm for BLE and -100dBm for 802.15.4), selectivity, and blocking performance
    • Programmable output power up to +5dBm
    • Single-ended or differential RF interface
    • Suitable for systems targeting compliance with worldwide radio frequency regulations
      • ETSI EN 300 328 (Europe)
      • EN 300 440 Class 2 (Europe)
      • FCC CFR47 Part 15 (US)
      • ARIB STD-T66 (Japan)

Applications

  • Consumer electronics
  • Alarm and security
  • Mobile phone accessories
  • Electronic shelf labeling
  • Sports and fitness equipment
  • Proximity tags
  • HID Applications
  • Medical
  • Home and building automation
  • Remote controls
  • Lighting control
  • Wireless sensor networks

Functional Block Diagram

Block Diagram - Texas Instruments CC2650 SimpleLink Ultra-Low Power Wireless MCUs
Published: 2561-08-21 | Updated: 2566-04-03