Texas Instruments CC2640 SimpleLink Ultra-Low Power Wireless MCUs
Texas Instruments CC2640 SimpleLink™ Ultra-Low Power Wireless Microcontrollers are a wireless MCU targeting BLUETOOTH® Smart applications. The device is a member of the CC26xx family of cost-effective, ultra-low power, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications.The CC2640 contains a 32-bit ARM Cortex-M3 processor running at 48MHz as the main processor. This device also contains a rich peripheral feature set, including a unique ultra-low power sensor controller, ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode. This makes the CC2640 ideal for a wide range of applications where long battery lifetime, small form factor, and ease of use is important.
The Bluetooth Low Energy controller is embedded into ROM and run partly on an ARM Cortex®-M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for the application.
Features
- Microcontroller
- Powerful ARM Cortex-M3
- EEMBC CoreMark Score: 142
- Up to 48MHz Clock Speed
- 128KB of In-System Programmable Flash
- 8KB SRAM for Cache
- 20KB Ultra-Low Leakage SRAM
- 2-Pin cJTAG and JTAG Debugging
- Supports Over-The-Air Upgrade (OTA)
- Ultra-Low Power Sensor Controller
- Can Run Autonomous From the Rest of the System
- 16-Bit Architecture
- 2KB Ultra-Low Leakage SRAM for Code and Data
- Efficient Code Size Architecture, Placing Drivers, Bluetooth Low Energy Controller, and Bootloader in ROM
- RoHS-Compliant Package
- 4mm×4mm RSM VQFN32 (10 GPIOs)
- 5mm×5mm RHB VQFN32 (15 GPIOs)
- 7mm×7mm RGZ VQFN48 (31 GPIOs)
- Peripherals
- All Digital Peripheral Pins can be Routed to any GPIO
- 4 General-Purpose Timer Modules (8 × 16-Bit or 4 × 32-Bit Timer, PWM Each)
- 12-Bit ADC, 200ksamples/s, 8-Channel Analog MUX
- Continuous Time Comparator
- Ultra-Low Power Analog Comparator
- Programmable Current Source
- UART
- 2x SSI (SPI, µW, TI)
- I2C
- I2S
- Real-Time Clock (RTC)
- AES-128 Security Module
- True Random Number Generator (TRNG)
- 10, 15, or 31 GPIOs, Depending on Package Option
- Support for 8 Capacitive Sensing Buttons
- Integrated Temperature Sensor
- External System
- On-Chip internal DC-DC Converter
- Very Few External Components
- Seamless Integration With the SimpleLink CC2590 and CC2592 Range Extenders
- Pin Compatible With the SimpleLink CC13xx in 4mm × 4mm and 5mm × 5mm QFN Packages
- Low Power
- Wide Supply Voltage Range
- Normal Operation: 1.8 to 3.8V
- External Regulator Mode: 1.7 to 1.95V
- Active-mode RX: 5.9mA
- Active-mode TX at 0dBm: 6.1mA
- Active-mode TX at +5dBm: 9.1mA
- Active-mode MCU: 61µA/MHz
- Active-mode MCU: 48.5 CoreMark/mA
- Active-mode Sensor Controller: 8.2µA/MHz
- Standby: 1µA (RTC Running and RAM/CPU Retention)
- Shutdown: 100nA (Wakeup on External Events)
- Wide Supply Voltage Range
- RF Section
- 2.4GHz RF Transceiver Compatible With Bluetooth Low Energy (BLE) 4.1 Specification
- Excellent Receiver Sensitivity (-97dBm for BLE), Selectivity, and Blocking Performance
- Programmable Output Power up to +5dBm
- Single-ended or Differential RF Interface
- Suitable for Systems Targeting Compliance With Worldwide Radio Frequency Regulations
- ETSI EN 300 328 (Europe)
- EN 300 440 Class 2 (Europe)
- FCC CFR47 Part 15 (US)
- ARIB STD-T66 (Japan)
Applications
- Home and building automation
- Connected appliances
- Lighting
- Locks
- Gateways
- Security systems
- Industrial
- Logistics
- Production and manufacturing
- Automation
- Asset tracking and management
- Remote display
- Cable replacement
- HMI
- Access control
- Retail
- Beacons
- Advertising
- ESL / Price tags
- Point of Sales / Payment systems
- Health and medical
- Thermometers
- SpO2
- Blood glucose and pressure meters
- Weight-scales
- Vitals monitoring
- Hearing aids
- Sports and fitness
- Activity monitors and fitness trackers
- Heart rate monitors
- Running sensors
- Biking sensors
- Sports watches
- Gym equipment
- Team sports equipment
- HID
- Remote controls
- Keyboards and mice
- Gaming
- Accessories
- Toys
- Trackers
- Luggage-tags
- Wearables
Additional Resources
Functional Block Diagram
เผยแพร่แล้ว: 2561-08-23
| อัปเดตแล้ว: 2566-04-07