Texas Instruments AWR2E44PEVM Evaluation Module

Texas Instruments AWR2E44PEVM Evaluation Module offers an easy-to-use AWR2E4xP mmWave sensing device solution, with direct connectivity to the DCA1000 EVM (sold separately). The TI AWR2E44PEVM kit includes everything required to start developing software for the on-chip C66x DSP, Arm® Cortex®-R5F controller, and hardware accelerator (HWA 2.1).

Additionally, an onboard emulation for programming and debugging, as well as onboard CAN and Ethernet interfaces, buttons, and LEDs, are featured to enable the quick integration of a simple user interface.

Features

  • SPEED 3D waveguide antenna (4 receive - 4 transmit channels)
  • XDS110-based JTAG emulation with a serial port for onboard 64-bit QSPI flash programming
  • UART to USB Debug port for terminal access using FT4232H
  • 60-pin, high-density (HD) connector for external JTAG/ emulator interface with TRACE and CSI2 support
  • 60-pin, high-density (HD) connector for debug, SPI, I2C, and LVDS
  • RJ45 Ethernet connector to stream the captured data over the network to the host PC
  • MATEnet Ethernet interface to stream the captured data over the network to an automotive host
  • 5V/12V power jack to power the board

Applications

  • Corner radar
  • Front and rear radar
  • Lane change assist
  • Blind spot detection
  • Automatic emergency braking
  • Adaptive cruise control
  • Cross traffic alert

Kit Contents

  • AWR2E44PEVM
  • 3D waveguide antenna
  • Micro USB cable
  • Ethernet cable
  • Mounting brackets, screws, spacers, and nuts, to allow placing the PCB vertically

Layout

Texas Instruments AWR2E44PEVM Evaluation Module
เผยแพร่แล้ว: 2568-08-22 | อัปเดตแล้ว: 2568-09-09