Texas Instruments AFE7769EVM Evaluation Module
Texas Instruments AFE7769EVM Evaluation Module is configured to evaluate the operation of the AFE77xx family of integrated RF transceivers. The AFE7799 integrates four direct up-conversion transmitter chains, four direct down-conversion receiver chains, and two wideband RF sampling digitizing auxiliary chains (feedback paths).The AFE7769EVM Evaluation Module incorporates RF baluns to support 600MHz to 2700MHz specifically. The Evaluation Module includes an LMK04828 clock generator, providing reference clocks and sysref to the AFE and capture card (FPGA). The AFE7769EVM Evaluation Module uses a single 6V input, providing complete power management. The external clocking options support feeding the reference clock (for on-chip PLL) or the channel frequency (at 2x LO).
The design interfaces with Texas Instruments pattern/capture card solutions (TSW14J56EVM and TSW14J57EVM, sold separately) and many FPGA development kits.
Features
- The module evaluates the AFE77xx integrated transceiver family of devices
- Simplified digital interface with JESD204B/C; supports up to 29.5Gbps lane rates
- JESD subclass 1 for multiple-device synchronization
- Onboard clocking solution with optional external feed
- Onboard power-management scheme
Kit Contents
- AFE7769 Evaluation Module
- USB Cable
- Power Cable
Additional Resources
Published: 2562-07-24
| Updated: 2566-10-06