Texas Instruments ADS125H02EVM Evaluation Module Kit
Texas Instruments ADS125H02EVM Evaluation Module Kit is configured to evaluate the operation of the ADS125H02. The ADS125H02 ±20V Delta-Sigma ADCs feature a low-noise programmable gain amplifier (PGA), an internal reference, clock oscillator, and signal or reference out-of-range monitors.The Texas Instruments ADS125H02EVM Evaluation Module Kit also offers hardware and software support for evaluating the ADS125H0x ADCs. The Kit uses the TM4C1294NCPDT processor to communicate with the ADC via SPI and a PC over the USB interface. The ADS125H02EVM kit includes the ADS125H02 device, a USB micro cable, and downloadable software.
Features
- Includes all required support circuitry for ADS125H02
- Delta-sigma ADC EvaluaTIon software (DELTASIGMAEVAL-GUI) enables quick configuration and analysis
- Configurable inputs, references, and supplies
- Easily accessible signals via test points and headers
Kit Contents
- ADS125H02EVM
- USB micro-B plug to USB-A plug cable
Default Configurations
Published: 2562-05-15
| Updated: 2566-09-08