Panasonic Industry EEF-SX Specialty Polymer Aluminum Capacitors

Panasonic EEF-SX Specialty Polymer Aluminum Capacitors (SP-Caps) have super low ESR from 4.5mΩ to 9mΩ. The EEF-SX Series SP-Caps from Panasonic offer lower ESR and higher capacitance at the same case size than conventional products. Other features of EEF-SX Series SP-Caps include capacitance range from 82µF to 560µF, voltage range from 2VDC to 6.3VDC, and operating temperature range from -40°C to +105°C.

Features

  • Super low ESR (4.5mΩ to 9mΩ)
  • Capacitance range 82µF to 560µF
  • Excellent noise-absorbing characteristics
  • High ripple current
  • RoHS directive compliant
Published: 2555-07-17 | Updated: 2569-08-11