Aratas D2QW Sealed Sliding Contact Switches
Aratas D2QW Sealed Sliding Action Switches feature a long stroke slide contact with almost silent operation. These switches, with reliable ON/OFF action, are sealed to IP67 standards. Aratas D2QW Sealed Sliding Action Switches offer pin plunger and simulated roller leaf lever actuator options. High temperature resistance and drip-proof structure make the series ideal for applications in severe environmental conditions, such as automotive door latches and home appliance devices used in wet applications.
Features
- Extra-long stroke (OT: 2.7mm)
- Clip contacts with highly reliable slide contact mechanism
- Sliding contact allows for quiet operating sound
- Switch body conforms to IP67
- High temperature resistance and drip-proof structure
- Suits wide range of applications and environmental conditions
- RoHS compliant
Applications
- Automotive door latches
- Home appliances used in wet conditions
- Other harsh-environment designs
Published: 2554-09-21
| Updated: 2569-10-16