Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit

Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit (DM320117) is a demonstration and prototyping platform for the SAMA5D27-WLSOM1 Wireless System On Module (SOM) and the SAMA5D27C-LD2G LPDDR2 System in Package (SiP). The Evaluation Kit comprises of a Baseboard, an ATSAMA5D27-WLSOM1 SOM soldered on the Baseboard, and an ATSAMA5D27C-LD2G SIP soldered on the SOM. This Evaluation Kit offers a reliable and cost-effective embedded platform for building end products, as well as a small form factor complemented by many connectivity interfaces. The Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit is a fully-featured industrially-certified Single Board Computer (SBC) designed for integration into customer applications.

The ATSAMA5D27-WLSOM1 is a purpose-built, small-footprint hardware platform equipped with a wide array of high-speed connectivity engineered to support various applications such as IoT endpoints, wearables, appliances, or industrial equipment.

The ATSAMA5D27-WLSOM1 integrates a 2-Gbit LPDDR2 SDRAM, a Secure Element device, a Power Management IC (PMIC), a Wi-Fi® / BLUETOOTH® module, a QSPI memory and a 10/100 Mbps Ethernet Phy. 94 GPIO pins are provided for general use in the system. All GPIO pins are independent and can be configured as inputs or outputs, with or without pull-up/pull-down resistors.

The Baseboard features a wide range of peripherals, as well as a user interface and expansion options, including two mikroBUS™ click interface headers to support over 700 MikroElektronika Click boards™.

Features

  • SAMA5D27-WLSOM1 System On Module (SOM)
    • SAMA5D27C-LD2G System in Package (SiP)
      • Arm® Cortex®-A5 processor-based SAMA5D2 MPU running up to 500MHz
      • 2-Gbit (256MB) LPDDR2 DRAM
    • ATWILC3000-MR110UA IEEE 802.11 n/g/n Link Controller with integrated Bluetooth 4.0 
    • ATECC608-TNGTLSU CryptoAuthentication™ Device
    • MCP16502 Power Management IC 
    • SST26VF064BEUI-104I/MF 64Mb Serial Quad I/O Flash Memory
    • PHYKSZ8081RNAIA 10Base-T/100Base-TX Ethernet
    • MIC842NYMT Analog Comparator
    • Clock Oscillators and Internal Voltage Regulators
  • Baseboard Features
    • One 10/100 Ethernet Port
    • Two USB Ports
    • One SD Card Slot
    • LCD and Camera Interfaces
    • Two mikroBUS™ sockets
    • USB-powered
    • 120mm x 120mm x 20mm dimensions

Board Layout

Mechanical Drawing - Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit

Block Diagram

Block Diagram - Microchip Technology ATSAMA5D27-WLSOM1 Evaluation Kit
Published: 2563-05-26 | Updated: 2567-07-25