M5Stack Base M5GO Bottom2 v1.3

M5Stack Base M5GO Bottom2 v1.3 is an expansion base designed specifically for the Core2 series, featuring an onboard BMI270 6-axis IMU. This base also includes an LMD4020 digital microphone and a 500mAh built-in lithium battery. The Base M5GO Bottom2 v1.3 integrates 10 programmable SK6812 RGB LEDs on both sides, combined with frosted light guides. This base provides two HY2.0-4P expansion ports that expose commonly used ADC, DAC, and UART peripheral pins for convenient connection to various sensor modules. The Base M5GO Bottom2 v1.3 offers built-in magnets and LEGO-compatible mounting holes on the back, allowing seamless integration with LEGO structures. Typical applications include Core2 series expansion, IoT development, motion-sensing interaction, and creative audio-visual projects.

Features

  • Compatible with the Core2 series
  • Digital microphone
  • Programmable LED light bar
  • Onboard TP4057 charging management IC
  • Pogo Pin magnetic charging interface
  • HY2.0-4P expansion ports
  • Compatible with LEGO brick structures
  • Magnetic attachment design on the back
  • BMI270 6-axis IMU

Applications

  • Core2 series expansion
  • IoT development
  • Motion-sensing interaction
  • Creative audio-visual projects

Specifications

  • 500mAh at 3.7V lithium battery
  • 54mm x 54mm x 15mm product size
  • 132mm x 95mm x 16mm package size
  • 30.9g product weight
  • 53.2g gross weight

Overview

M5Stack Base M5GO Bottom2 v1.3

Videos

Published: 2569-10-14 | Updated: 2569-10-20