Microchip Technology PolarFire® FPGA Video & Imaging Kit

Microchip Technology PolarFire® FPGA Video and Imaging Kit (MPF300-VIDEO-KIT-NS) offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors and numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols, including MIPI® CSI-2 TX, MIPI CSI-2 RX, HDMI® 1.4 TX, HDMI 2.0, DSI, and HD/3G SDI. 

With a 300K Logic Element (LE) PolarFire® FPGA with DDR4 and SPI-flash, the Microchip Technology PolarFire® FPGA Video and Imaging Kit is ideally suited for mid-bandwidth imaging and video applications. The PolarFire® device on-board optimizes Inputs/Outputs (I/Os), transceiver rates, Look-up Table (LUT4) architecture, memories, and DSPs for mid-density/mid-bandwidth ranges, to deliver a superior solution at much lower power and lower total cost of ownership.

Features

  • 300K LE PolarFire® FPGA in an FCG1152 Package
  • Sony Dual Camera Sensor (IMX334) over Amphenol FCI connector (CSI-2 RX)
  • HPC FMC connector
  • 4GB DDR4 x32
  • Power management unit for 1 or 1.05v PolarFire® FPGA core voltage
  • USB to UART interface
  • Embedded programming and debugging using SPI and JTAG
  • 1x 1Gb SPI flash memory
  • HDMI 2.0 RX and TX
  • HDMI 1.4 TX
  • DSI connector
  • CSI-2 TX connector

Kit Contents

  • PolarFire® Video and Imaging Board with MPF300T-1FCG1152E Device (Non-Secure)
  • Dual Camera Sensor board (VIDEO-DC-DUALCAM)
  • HDMI cable
  • 12V power pack/AC adapter
  • USB 2.0 A male to Mini-B
  • QuickStart card
  • Libero Gold Software License

Microchip University Webcast

Microchip Technology PolarFire® FPGA Video & Imaging Kit

Learn How to Implement Real-Time Video or Image Processing in Application

This webcast will provide a high-level understanding of Smart Embedded Vision (SEV) and how to apply video pipeline concepts to PolarFire® FPGA designs. The session will cover how to add a camera interface like MIPI and a display interface like the High-Definition Multimedia Interface (HDMI) to the video pipeline. It will also explain the basic image processing functions required to convert raw data from the camera into a visually enhanced video. This class is available on demand from Microchip University.

Videos

Board Layout

Microchip Technology PolarFire® FPGA Video & Imaging Kit

Block Diagram

Block Diagram - Microchip Technology PolarFire® FPGA Video & Imaging Kit

Infographic

Microchip Technology PolarFire® FPGA Video & Imaging Kit
เผยแพร่แล้ว: 2562-04-17 | อัปเดตแล้ว: 2569-07-23