ASX00026

Arduino
782-ASX00026
ASX00026

Mfr.:

Description:
Sub-GHz Development Tools PRO PORTENTA VISION SHIELD LORA

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
CMWX1ZZABZ
LoRa/LoRaWAN
AI Platform Compatibility: Edge Impulse
Brand: Arduino
Description/Function: Arduino Portenta Vision Shield Lora
For Use With: CMWX1ZZABZ
Product Type: Sub-GHz Development Tools
Series: Portenta
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Portenta Vision Shield

Arduino Portenta Vision Shield brings industry-rated features to the Arduino Portenta. The shield is a hardware add-on that runs embedded computer vision applications. Arduino Portenta Vision Shield can connect wirelessly or via Ethernet to the Arduino Cloud or infrastructure and activate the system by detecting sound events.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿2,299.08 ฿2,299.08